
ALF80G132FP500 | |
|---|---|
DigiKey Part Number | 399-ALF80G132FP500-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G132FP500 |
Description | CAP ALUM 1300UF 20% 500V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 155mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.94 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.89 A @ 10 kHz |
Part Status Active | Impedance 113 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 155mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 16,72943 € | 17.064,02 € |
| Unit Price without VAT: | 16,72943 € |
|---|---|
| Unit Price with VAT: | 19,90802 € |

