
ALF80C912DD063 | |
|---|---|
DigiKey Part Number | 399-ALF80C912DD063-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C912DD063 |
Description | CAP ALUM 9100UF 20% 63V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 44.15mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80C912DD063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.68 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.96 A @ 10 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 44.15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 7,56200 € | 75,62 € |
| 50 | 6,36740 € | 318,37 € |
| 100 | 5,99150 € | 599,15 € |
| 500 | 5,34652 € | 2.673,26 € |
| 1.000 | 5,14392 € | 5.143,92 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,44740 € |

