
ALF80C511DF400 | |
|---|---|
DigiKey Part Number | 399-ALF80C511DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C511DF400 |
Description | CAP ALUM 510UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 510 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 241.7mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80C511DF400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.74 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.36 A @ 10 kHz |
Part Status Active | Impedance 125 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 241.7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,91566 € | 6.915,66 € |
| Unit Price without VAT: | 6,91566 € |
|---|---|
| Unit Price with VAT: | 8,22964 € |

