
ALF80C182KP500 | |
|---|---|
DigiKey Part Number | 399-ALF80C182KP500-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C182KP500 |
Description | CAP ALUM 1800UF 20% 500V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 115mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 115mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.38 A @ 100 Hz | |
Ripple Current @ High Frequency | 14.81 A @ 10 kHz | |
Impedance | 83 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,65181 € | 20.651,81 € |
| Unit Price without VAT: | 20,65181 € |
|---|---|
| Unit Price with VAT: | 24,57565 € |

