
ALF80C122EN450 | |
|---|---|
DigiKey Part Number | 399-ALF80C122EN450-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C122EN450 |
Description | CAP ALUM 1200UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 114mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.88 A @ 10 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.016" (102.00mm) |
ESR (Equivalent Series Resistance) 114mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 11,29236 € | 11.382,70 € |
| Unit Price without VAT: | 11,29236 € |
|---|---|
| Unit Price with VAT: | 13,43791 € |

