
ALF70G272FP400 | |
|---|---|
DigiKey Part Number | 399-ALF70G272FP400-ND |
Manufacturer | |
Manufacturer Product Number | ALF70G272FP400 |
Description | CAP ALUM 2700UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 54.78mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF70G272FP400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 54.78mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.49 A @ 100 Hz | |
Ripple Current @ High Frequency | 15.09 A @ 10 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 € | 25,62 € |
| Unit Price without VAT: | 25,62000 € |
|---|---|
| Unit Price with VAT: | 30,48780 € |

