Parametric Equivalent
Parametric Equivalent

ALF70G152KP550 | |
|---|---|
DigiKey Part Number | 399-ALF70G152KP550-ND |
Manufacturer | |
Manufacturer Product Number | ALF70G152KP550 |
Description | CAP ALUM 1500UF 20% 550V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 278mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.72 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.79 A @ 10 kHz |
Part Status Active | Impedance 239 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 278mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF20G152KP550 | KEMET | 0 | ALF20G152KP550-ND | 25,61167 € | Parametric Equivalent |
| ALF70G152KP630 | KEMET | 0 | 399-ALF70G152KP630-ND | 25,50108 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,83191 € | 18.831,91 € |
| Unit Price without VAT: | 18,83191 € |
|---|---|
| Unit Price with VAT: | 22,40997 € |



