
ALF70G132FP550 | |
|---|---|
DigiKey Part Number | 399-ALF70G132FP550-ND |
Manufacturer | |
Manufacturer Product Number | ALF70G132FP550 |
Description | CAP ALUM 1300UF 20% 550V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 316mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.12 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.94 A @ 10 kHz |
Part Status Active | Impedance 273 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 316mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 17,26071 € | 17.605,92 € |
| Unit Price without VAT: | 17,26071 € |
|---|---|
| Unit Price with VAT: | 20,54024 € |

