
ALF70C681DF400 | |
|---|---|
DigiKey Part Number | 399-ALF70C681DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALF70C681DF400 |
Description | CAP ALUM 680UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 204.7mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF70C681DF400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.99 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.92 A @ 10 kHz |
Part Status Active | Impedance 109 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 204.7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 8,73400 € | 87,34 € |
| 50 | 7,39460 € | 369,73 € |
| 100 | 6,97330 € | 697,33 € |
| 500 | 6,25034 € | 3.125,17 € |
| 1.000 | 6,02328 € | 6.023,28 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |

