ALF70C561DF450 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,74668 €
Datasheet
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 253mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70C561DF450

DigiKey Part Number
399-ALF70C561DF450-ND
Manufacturer
Manufacturer Product Number
ALF70C561DF450
Description
CAP ALUM 560UF 20% 450V PRESS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 253mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF70C561DF450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
253mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.8 A @ 100 Hz
Ripple Current @ High Frequency
6.45 A @ 10 kHz
Impedance
143 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,20000 €12,20 €
108,89800 €88,98 €
507,53480 €376,74 €
1007,10620 €710,62 €
5006,37064 €3.185,32 €
1.0006,13961 €6.139,61 €
Manufacturers Standard Package
Unit Price without VAT:12,20000 €
Unit Price with VAT:14,51800 €