Parametric Equivalent

ALF70C391DF500 | |
|---|---|
DigiKey Part Number | 399-ALF70C391DF500-ND |
Manufacturer | |
Manufacturer Product Number | ALF70C391DF500 |
Description | CAP ALUM 390UF 20% 500V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 519mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.37 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.97 A @ 10 kHz |
Part Status Active | Impedance 359 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 519mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF70C391DF550 | KEMET | 0 | 399-ALF70C391DF550-ND | 6,63137 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 6,57873 € | 6.631,36 € |
| Unit Price without VAT: | 6,57873 € |
|---|---|
| Unit Price with VAT: | 7,82869 € |


