Parametric Equivalent
Parametric Equivalent

ALF70C222KP450 | |
|---|---|
DigiKey Part Number | 399-ALF70C222KP450-ND |
Manufacturer | |
Manufacturer Product Number | ALF70C222KP450 |
Description | CAP ALUM 2200UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 63mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.52 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.23 A @ 10 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 63mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF20C222KP450 | KEMET | 0 | ALF20C222KP450-ND | 17,93090 € | Parametric Equivalent |
| ALF70C222KP500 | KEMET | 0 | 399-ALF70C222KP500-ND | 20,40312 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,98339 € | 15.983,39 € |
| Unit Price without VAT: | 15,98339 € |
|---|---|
| Unit Price with VAT: | 19,02023 € |



