


ALF40G682EC063 | |
|---|---|
DigiKey Part Number | ALF40G682EC063-ND |
Manufacturer | |
Manufacturer Product Number | ALF40G682EC063 |
Description | CAP ALUM 6800UF 20% 63V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 91mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40G682EC063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.18 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.26 A @ 10 kHz |
Part Status Active | Impedance 81 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 91mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 4,82373 € | 4.862,32 € |
| Unit Price without VAT: | 4,82373 € |
|---|---|
| Unit Price with VAT: | 5,74024 € |

