


ALF40G562FP200 | |
|---|---|
DigiKey Part Number | ALF40G562FP200-ND |
Manufacturer | |
Manufacturer Product Number | ALF40G562FP200 |
Description | CAP ALUM 5600UF 20% 200V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 40mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40G562FP200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.68 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.54 A @ 10 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 16,79725 € | 2.015,67 € |
| Unit Price without VAT: | 16,79725 € |
|---|---|
| Unit Price with VAT: | 19,98873 € |

