Parametric Equivalent



ALF40G561EG400 | |
|---|---|
DigiKey Part Number | ALF40G561EG400-ND |
Manufacturer | |
Manufacturer Product Number | ALF40G561EG400 |
Description | CAP ALUM 560UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 209mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40G561EG400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.62 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.78 A @ 10 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 209mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF80G561EF450 | KEMET | 0 | 399-ALF80G561EF450-ND | 7,24565 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 6,43093 € | 1.389,08 € |
| Unit Price without VAT: | 6,43093 € |
|---|---|
| Unit Price with VAT: | 7,65281 € |


