


ALF40G392FP250 | |
|---|---|
DigiKey Part Number | ALF40G392FP250-ND |
Manufacturer | |
Manufacturer Product Number | ALF40G392FP250 |
Description | CAP ALUM 3900UF 20% 250V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 50mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40G392FP250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.43 A @ 10 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 17,18483 € | 2.062,18 € |
| Unit Price without VAT: | 17,18483 € |
|---|---|
| Unit Price with VAT: | 20,44995 € |

