


ALF40G331ED400 | |
|---|---|
DigiKey Part Number | ALF40G331ED400-ND |
Manufacturer | |
Manufacturer Product Number | ALF40G331ED400 |
Description | CAP ALUM 330UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 350mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40G331ED400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.56 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.76 A @ 10 kHz |
Part Status Active | Impedance 216 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 5,18681 € | 1.120,35 € |
| Unit Price without VAT: | 5,18681 € |
|---|---|
| Unit Price with VAT: | 6,17230 € |

