


ALF40G122KP500 | |
|---|---|
DigiKey Part Number | ALF40G122KP500-ND |
Manufacturer | |
Manufacturer Product Number | ALF40G122KP500 |
Description | CAP ALUM 1200UF 20% 500V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 190mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40G122KP500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.27 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11 A @ 10 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 20,06438 € | 1.926,18 € |
| Unit Price without VAT: | 20,06438 € |
|---|---|
| Unit Price with VAT: | 23,87661 € |

