


ALF40C683EP040 | |
|---|---|
DigiKey Part Number | ALF40C683EP040-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C683EP040 |
Description | CAP ALUM 68000UF 20% 40V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 17mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C683EP040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.71 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.47 A @ 10 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 17mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 15,04407 € | 3.249,52 € |
| Unit Price without VAT: | 15,04407 € |
|---|---|
| Unit Price with VAT: | 17,90244 € |

