Parametric Equivalent
Parametric Equivalent



ALF40C681EH350 | |
|---|---|
DigiKey Part Number | ALF40C681EH350-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C681EH350 |
Description | CAP ALUM 680UF 20% 350V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 177mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C681EH350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.99 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.39 A @ 10 kHz |
Part Status Active | Impedance 114 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 177mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF40C681EH400 | KEMET | 0 | ALF40C681EH400-ND | 6,75102 € | Parametric Equivalent |
| ALF80C681EH450 | KEMET | 0 | 399-ALF80C681EH450-ND | 7,77692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 6,24056 € | 1.347,96 € |
| Unit Price without VAT: | 6,24056 € |
|---|---|
| Unit Price with VAT: | 7,42627 € |



