560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 297mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 297mOhm @ 100Hz 8000 Hrs @ 105°C
KEMET Press-Fit Capacitors These Capacitors Don’t Need Solder!

ALF40C561DC250

DigiKey Part Number
ALF40C561DC250-ND
Manufacturer
Manufacturer Product Number
ALF40C561DC250
Description
CAP ALUM 560UF 20% 250V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 297mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALF40C561DC250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.57 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.25 A @ 10 kHz
Part Status
Active
Impedance
217 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
297mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - Press-Fit - 4 Lead
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,14300 €828,60 €
Unit Price without VAT:4,14300 €
Unit Price with VAT:4,93017 €