


ALF40C472KP250 | |
|---|---|
DigiKey Part Number | ALF40C472KP250-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C472KP250 |
Description | CAP ALUM 4700UF 20% 250V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 44mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C472KP250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.36 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.3 A @ 10 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 17,16250 € | 1.647,60 € |
| Unit Price without VAT: | 17,16250 € |
|---|---|
| Unit Price with VAT: | 20,42338 € |

