Parametric Equivalent
Parametric Equivalent



ALF40C471DF350 | |
|---|---|
DigiKey Part Number | ALF40C471DF350-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C471DF350 |
Description | CAP ALUM 470UF 20% 350V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 251mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C471DF350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.72 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.9 A @ 10 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 251mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF40C471DE400 | KEMET | 0 | ALF40C471DE400-ND | 4,59607 € | Parametric Equivalent |
| ALF40C471DF400 | KEMET | 0 | ALF40C471DF400-ND | 4,67882 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,35765 € | 871,53 € |
| Unit Price without VAT: | 4,35765 € |
|---|---|
| Unit Price with VAT: | 5,18560 € |


