


ALF40C273EG040 | |
|---|---|
DigiKey Part Number | ALF40C273EG040-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C273EG040 |
Description | CAP ALUM 27000UF 20% 40V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 39mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C273EG040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.63 A @ 10 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 7,38384 € | 1.594,91 € |
| Unit Price without VAT: | 7,38384 € |
|---|---|
| Unit Price with VAT: | 8,78677 € |

