


ALF40C272KP350 | |
|---|---|
DigiKey Part Number | ALF40C272KP350-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C272KP350 |
Description | CAP ALUM 2700UF 20% 350V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 66mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C272KP350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.34 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.08 A @ 10 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 66mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 16,95042 € | 1.627,24 € |
| Unit Price without VAT: | 16,95042 € |
|---|---|
| Unit Price with VAT: | 20,17100 € |

