


ALF40C223DC025 | |
|---|---|
DigiKey Part Number | ALF40C223DC025-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C223DC025 |
Description | CAP ALUM 22000UF 20% 25V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 116mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C223DC025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.91 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1 A @ 10 kHz |
Part Status Active | Impedance 104 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 116mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,74785 € | 749,57 € |
| Unit Price without VAT: | 3,74785 € |
|---|---|
| Unit Price with VAT: | 4,45994 € |

