Parametric Equivalent



ALF40C221EB400 | |
|---|---|
DigiKey Part Number | ALF40C221EB400-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C221EB400 |
Description | CAP ALUM 220UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 521mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C221EB400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.88 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.36 A @ 10 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 521mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF80C221EB500 | KEMET | 0 | 399-ALF80C221EB500-ND | 5,77618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 4,82583 € | 1.042,38 € |
| Unit Price without VAT: | 4,82583 € |
|---|---|
| Unit Price with VAT: | 5,74274 € |


