


ALF40C221DF450 | |
|---|---|
DigiKey Part Number | ALF40C221DF450-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C221DF450 |
Description | CAP ALUM 220UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 449mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C221DF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.28 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.71 A @ 10 kHz |
Part Status Active | Impedance 315 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 449mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,91175 € | 782,35 € |
| Unit Price without VAT: | 3,91175 € |
|---|---|
| Unit Price with VAT: | 4,65498 € |

