


ALF40C183DF040 | |
|---|---|
DigiKey Part Number | ALF40C183DF040-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C183DF040 |
Description | CAP ALUM 18000UF 20% 40V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 73mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C183DF040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.12 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.58 A @ 10 kHz |
Part Status Active | Impedance 64 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,91890 € | 983,78 € |
| Unit Price without VAT: | 4,91890 € |
|---|---|
| Unit Price with VAT: | 5,85349 € |

