


ALF40C124EP025 | |
|---|---|
DigiKey Part Number | ALF40C124EP025-ND |
Manufacturer | |
Manufacturer Product Number | ALF40C124EP025 |
Description | CAP ALUM 120000UF 20% 25V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 120000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 18mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF40C124EP025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.41 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.05 A @ 10 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 11,61792 € | 2.509,47 € |
| Unit Price without VAT: | 11,61792 € |
|---|---|
| Unit Price with VAT: | 13,82532 € |

