



ALF20G331EE550 | |
|---|---|
DigiKey Part Number | ALF20G331EE550-ND |
Manufacturer | |
Manufacturer Product Number | ALF20G331EE550 |
Description | CAP ALUM 330UF 20% 550V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 1.056Ohm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20G331EE550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.9 A @ 10 kHz |
Part Status Active | Impedance 920 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 1.056Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 7,22824 € | 1.561,30 € |
| Unit Price without VAT: | 7,22824 € |
|---|---|
| Unit Price with VAT: | 8,60161 € |

