



ALF20G222EL250 | |
|---|---|
DigiKey Part Number | ALF20G222EL250-ND |
Manufacturer | |
Manufacturer Product Number | ALF20G222EL250 |
Description | CAP ALUM 2200UF 20% 250V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 57mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20G222EL250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.33 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.49 A @ 10 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 57mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 8,76012 € | 8.830,20 € |
| Unit Price without VAT: | 8,76012 € |
|---|---|
| Unit Price with VAT: | 10,42454 € |

