



ALF20G182EF200 | |
|---|---|
DigiKey Part Number | ALF20G182EF200-ND |
Manufacturer | |
Manufacturer Product Number | ALF20G182EF200 |
Description | CAP ALUM 1800UF 20% 200V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 84mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20G182EF200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.27 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.15 A @ 10 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 84mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 6,21120 € | 1.341,62 € |
| Unit Price without VAT: | 6,21120 € |
|---|---|
| Unit Price with VAT: | 7,39133 € |

