ALF20G102FP600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,80575 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,80575 €
Datasheet
1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 136mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 136mOhm @ 100Hz 18000 Hrs @ 85°C
KEMET Press-Fit Capacitors | Digi-Key Daily
KEMET Press-Fit Capacitors These Capacitors Don’t Need Solder!

ALF20G102FP600

DigiKey Part Number
ALF20G102FP600-ND
Manufacturer
Manufacturer Product Number
ALF20G102FP600
Description
CAP ALUM 1000UF 20% 600V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 136mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF20G102FP600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
600 V
ESR (Equivalent Series Resistance)
136mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.74 A @ 100 Hz
Ripple Current @ High Frequency
10.99 A @ 10 kHz
Impedance
94.8 mOhms
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12030,43192 €3.651,83 €
Unit Price without VAT:30,43192 €
Unit Price with VAT:36,21398 €