Parametric Equivalent
Parametric Equivalent




ALF20G102EP500 | |
|---|---|
DigiKey Part Number | ALF20G102EP500-ND |
Manufacturer | |
Manufacturer Product Number | ALF20G102EP500 |
Description | CAP ALUM 1000UF 20% 500V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 140mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20G102EP500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.43 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.18 A @ 10 kHz |
Part Status Active | Impedance 98 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF20G102EP550 | KEMET | 0 | ALF20G102EP550-ND | 14,42329 € | Parametric Equivalent |
| ALF70G102EN550 | KEMET | 0 | 399-ALF70G102EN550-ND | 12,46795 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 9,75606 € | 2.107,31 € |
| Unit Price without VAT: | 9,75606 € |
|---|---|
| Unit Price with VAT: | 11,60971 € |



