ALF20G102EL450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,84194 €
Datasheet
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 114mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 114mOhm @ 100Hz 18000 Hrs @ 85°C
KEMET Press-Fit Capacitors | Digi-Key Daily
KEMET Press-Fit Capacitors These Capacitors Don’t Need Solder!

ALF20G102EL450

DigiKey Part Number
ALF20G102EL450-ND
Manufacturer
Manufacturer Product Number
ALF20G102EL450
Description
CAP ALUM 1000UF 20% 450V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 114mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF20G102EL450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.95 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
9.32 A @ 10 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Lead Spacing
0.984" (25.00mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
3.228" (82.00mm)
ESR (Equivalent Series Resistance)
114mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Press-Fit - 5 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALF70G102EL500KEMET0399-ALF70G102EL500-ND11,84194 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2168,35106 €1.803,83 €
Unit Price without VAT:8,35106 €
Unit Price with VAT:9,93776 €