



ALF20C562FP200 | |
|---|---|
DigiKey Part Number | ALF20C562FP200-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C562FP200 |
Description | CAP ALUM 5600UF 20% 200V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 42mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C562FP200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.51 A @ 100 Hz | |
Ripple Current @ High Frequency | 12.16 A @ 10 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 19,47550 € | 2.337,06 € |
| Unit Price without VAT: | 19,47550 € |
|---|---|
| Unit Price with VAT: | 23,17585 € |

