Parametric Equivalent




ALF20C471ED350 | |
|---|---|
DigiKey Part Number | ALF20C471ED350-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C471ED350 |
Description | CAP ALUM 470UF 20% 350V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 299mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C471ED350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 299mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.69 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.22 A @ 10 kHz | |
Impedance | 195 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 6,12218 $ | 1.322,39 $ |
| Unit Price without VAT: | 6,12218 $ |
|---|---|
| Unit Price with VAT: | 7,28539 $ |


