390 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 894mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 894mOhm @ 100Hz 18000 Hrs @ 85°C
KEMET Press-Fit Capacitors | Digi-Key Daily
KEMET Press-Fit Capacitors These Capacitors Don’t Need Solder!

ALF20C391EF550

DigiKey Part Number
ALF20C391EF550-ND
Manufacturer
Manufacturer Product Number
ALF20C391EF550
Description
CAP ALUM 390UF 20% 550V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
390 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 894mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF20C391EF550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.67 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.33 A @ 10 kHz
Part Status
Active
Impedance
780 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
550 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
894mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Press-Fit - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2167,72907 €1.669,48 €
Unit Price without VAT:7,72907 €
Unit Price with VAT:9,19759 €