Parametric Equivalent




ALF20C331DD400 | |
|---|---|
DigiKey Part Number | ALF20C331DD400-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C331DD400 |
Description | CAP ALUM 330UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 449mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C331DD400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 449mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.27 A @ 10 kHz | |
Impedance | 309 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,19195 € | 838,39 € |
| Unit Price without VAT: | 4,19195 € |
|---|---|
| Unit Price with VAT: | 4,98842 € |


