



ALF20C271EE600 | |
|---|---|
DigiKey Part Number | ALF20C271EE600-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C271EE600 |
Description | CAP ALUM 270UF 20% 600V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 270 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 483.4mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C271EE600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 483.4mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.48 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.51 A @ 10 kHz | |
Impedance | 333.8 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 10,23056 € | 2.209,80 € |
| Unit Price without VAT: | 10,23056 € |
|---|---|
| Unit Price with VAT: | 12,17437 € |

