Parametric Equivalent




ALF20C271ED500 | |
|---|---|
DigiKey Part Number | ALF20C271ED500-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C271ED500 |
Description | CAP ALUM 270UF 20% 500V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 466mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C271ED500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.42 A @ 10 kHz |
Part Status Active | Impedance 348 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 466mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF20C271ED550 | KEMET | 0 | ALF20C271ED550-ND | 6,47833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 5,19866 € | 1.122,91 € |
| Unit Price without VAT: | 5,19866 € |
|---|---|
| Unit Price with VAT: | 6,18641 € |


