



ALF20C271DF550 | |
|---|---|
DigiKey Part Number | ALF20C271DF550-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C271DF550 |
Description | CAP ALUM 270UF 20% 550V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 270 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 1.29Ohm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C271DF550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.01 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 10 kHz |
Part Status Active | Impedance 1.126 Ohms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 1.29Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,15965 € | 1.231,93 € |
| Unit Price without VAT: | 6,15965 € |
|---|---|
| Unit Price with VAT: | 7,32998 € |

