



ALF20C222FP400 | |
|---|---|
DigiKey Part Number | ALF20C222FP400-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C222FP400 |
Description | CAP ALUM 2200UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 77mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C222FP400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.56 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.9 A @ 10 kHz |
Part Status Active | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 77mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 14,01758 € | 1.682,11 € |
| Unit Price without VAT: | 14,01758 € |
|---|---|
| Unit Price with VAT: | 16,68092 € |

