Parametric Equivalent




ALF20C221EC500 | |
|---|---|
DigiKey Part Number | ALF20C221EC500-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C221EC500 |
Description | CAP ALUM 220UF 20% 500V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 571mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C221EC500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.82 A @ 10 kHz |
Part Status Active | Impedance 426 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 571mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF20C221EC550 | KEMET | 0 | ALF20C221EC550-ND | 5,70426 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 4,65120 € | 1.004,66 € |
| Unit Price without VAT: | 4,65120 € |
|---|---|
| Unit Price with VAT: | 5,53493 € |


