



ALF20C182FP450 | |
|---|---|
DigiKey Part Number | ALF20C182FP450-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C182FP450 |
Description | CAP ALUM 1800UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 82mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C182FP450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.27 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.87 A @ 10 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 82mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 14,34692 € | 1.721,63 € |
| Unit Price without VAT: | 14,34692 € |
|---|---|
| Unit Price with VAT: | 17,07283 € |

