Parametric Equivalent
Parametric Equivalent




ALF20C152KP550 | |
|---|---|
DigiKey Part Number | ALF20C152KP550-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C152KP550 |
Description | CAP ALUM 1500UF 20% 550V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 242mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C152KP550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.63 A @ 10 kHz |
Part Status Active | Impedance 212 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 242mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF70C152KP550 | KEMET | 0 | 399-ALF70C152KP550-ND | 18,65106 € | Parametric Equivalent |
| ALF70C152KP630 | KEMET | 0 | 399-ALF70C152KP630-ND | 25,30892 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 23,58458 € | 2.264,12 € |
| Unit Price without VAT: | 23,58458 € |
|---|---|
| Unit Price with VAT: | 28,06565 € |


