Parametric Equivalent
Parametric Equivalent




ALF20C151DC600 | |
|---|---|
DigiKey Part Number | ALF20C151DC600-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C151DC600 |
Description | CAP ALUM 150UF 20% 600V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 884.2mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C151DC600 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.11 A @ 10 kHz |
Part Status Active | Impedance 618.2 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 884.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF70C151DC600 | KEMET | 0 | 399-ALF70C151DC600-ND | 5,40315 € | Parametric Equivalent |
| ALF70C151DC630 | KEMET | 0 | 399-ALF70C151DC630-ND | 5,40315 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,51100 € | 1.502,20 € |
| Unit Price without VAT: | 7,51100 € |
|---|---|
| Unit Price with VAT: | 8,93809 € |


