Parametric Equivalent

ALC80H623KP063 | |
|---|---|
DigiKey Part Number | ALC80H623KP063-ND |
Manufacturer | |
Manufacturer Product Number | ALC80H623KP063 |
Description | CAP ALUM 62000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 62000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 10mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.79 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.09 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80G623KP063 | KEMET | 0 | ALC80G623KP063-ND | 15,05229 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 15,05229 € | 1.445,02 € |
| Unit Price without VAT: | 15,05229 € |
|---|---|
| Unit Price with VAT: | 17,91223 € |


