
ALC80H244KP025 | |
|---|---|
DigiKey Part Number | ALC80H244KP025-ND |
Manufacturer | |
Manufacturer Product Number | ALC80H244KP025 |
Description | CAP ALUM 240000UF 20% 25V SNAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 9.038mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80H244KP025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.06 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.29 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 9.038mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 19,12592 € | 19.278,93 € |
| Unit Price without VAT: | 19,12592 € |
|---|---|
| Unit Price with VAT: | 22,75984 € |

